Aluminum electrolytic capacitor with 10µF capacitance and 350V DC rated voltage. Features a 20% tolerance, 115mA ripple current, and a dissipation factor of 0.25%. This radial component measures 10mm in diameter and 20mm in height, with a 5mm lead pitch and 0.6mm lead diameter. Rated for 2000 hours at 85°C, it operates from -40°C to 85°C and offers low leakage current of 240µA. Through-hole mounting for PCB applications, this RoHS compliant component is supplied in bulk packaging.
Nichicon UVR2V100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 240uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2V100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.