The Nichicon UVR2V330MHD1TN is a 33uF aluminum electrolytic capacitor with a 20% tolerance and a 350V voltage rating. It has a radial package with a 16mm diameter and a 25mm height. The capacitor is designed for through-hole mounting with a 7.5mm lead pitch. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon UVR2V330MHD1TN technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2V330MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.