The Nichicon UVR series is a range of aluminum electrolytic capacitors with a radial package and through hole mount. They have a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitors have a capacitance of 4.7uF and a voltage rating of 350V. They are not RoHS compliant and contain lead, making them non-lead free. The capacitors have a leakage current of 165.8uA and a ripple current of 65mA.
Sign in to ask questions about the Nichicon UVR2V4R7MPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVR2V4R7MPA technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.25% |
| Height | 12.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Leakage Current | 165.8uA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 65mA |
| RoHS Compliant | No |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR2V4R7MPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.