Nichicon's UVR2W101MRA is a 100uF radial capacitor with a 20% tolerance, rated for 450V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a bulk package and is not RoHS compliant. It has a diameter of 22mm and a height of 40mm, with a length of 40mm. The capacitor is designed for through-hole mounting.
Sign in to ask questions about the Nichicon UVR2W101MRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVR2W101MRA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 40mm |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVR |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR2W101MRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.