Aluminum electrolytic capacitor with 4.7mF capacitance and 10V DC rated voltage. Features 20% tolerance, 1.26A ripple current, and 1.41mA leakage current. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Rated for 1000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UVY1A472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.41mA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.26A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1A472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.