Standard aluminum electrolytic capacitor with 47,000µF capacitance and 10V DC rated voltage. Features 20% tolerance, 3.57A ripple current capability, and a 1000-hour life at 105°C. Radial package measures 25mm in diameter and 50mm in height, with a 12.5mm lead pitch. Through-hole mounting and RoHS compliant.
Sign in to ask questions about the Nichicon UVY1A473MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVY1A473MRD technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 1mm |
| Lead Pitch | 12.5mm |
| Leakage Current | 14.1mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.57A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1A473MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.