Standard aluminum electrolytic capacitor with 15mF capacitance and 16V DC rated voltage. Features 20% tolerance, 2.21A ripple current, and 7.2mA leakage current. Radial package with 7.5mm lead pitch, 18mm diameter, and 40mm height. Operates from -55°C to 105°C with a 1000-hour life rating at 105°C. Through-hole mounting, RoHS compliant, general purpose.
Nichicon UVY1C153MHD technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 7.2mA |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.21A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1C153MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.