The Nichicon UVY1C221MED1TA is a 220uF aluminum electrolytic capacitor rated for 16VDC with a 20% tolerance. It features a negative capacitance tolerance of -20 and a ripple current of 190. The capacitor has a leakage current of 105.6uA at 1 minute and 35.2uA at 2 minutes. It is designed for through-hole mounting with a radial termination style and has a lifetime of 1000 hours. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Nichicon UVY1C221MED1TA technical specifications.
| Capacitance | 220uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 190mA |
| Leakage Current | 105.6@1Min|35.2@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.