High-performance aluminum electrolytic capacitor with 33,000µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 3.45A ripple current capability, and a low dissipation factor of 0.2%. Designed for general-purpose applications with a radial through-hole mounting package measuring 25mm in diameter and 50mm in height. Operates across a wide temperature range from -55°C to 105°C, offering 1000 hours of life at rated conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVY1C333MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 1mm |
| Lead Pitch | 12.5mm |
| Leakage Current | 15.84mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.45A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1C333MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.