Standard aluminum electrolytic capacitor, 330µF capacitance, 25V DC rated voltage, with 20% tolerance. Features a radial package, 8mm diameter, 11.5mm height, and 3.5mm lead pitch. Offers 275mA ripple current, 247.5µA leakage current, and a lifespan of 1000 hours at 105°C. Designed for through-hole PCB mounting with straight radial leads.
Sign in to ask questions about the Nichicon UVY1E331MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVY1E331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 247.5uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 275mA |
| Ripple Current (AC) | 275mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1E331MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.