Standard aluminum electrolytic capacitor with 6.8mF capacitance and 25V DC rated voltage. Features 20% tolerance, 1.85A ripple current, and 5.1mA leakage current. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and 16mm diameter. Operates from -55°C to 105°C with a 1000-hour life rating. Through-hole mounting, general purpose, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UVY1E682MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVY1E682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 5.1mA |
| Length | 35mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.85A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1E682MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.