Radial aluminum electrolytic capacitor with 4700µF capacitance and 50V DC rated voltage, offering 20% tolerance. Features a 2.1A ripple current capability and a 1000-hour life at 105°C. This general-purpose component has a 20mm diameter and 40mm height, with a 10mm lead pitch and 1mm lead diameter for through-hole PCB mounting.
Sign in to ask questions about the Nichicon UVY1H472MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVY1H472MRD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 1mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Leakage Current | 7.05mA |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1H472MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.