This 100uF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is available in a radial package type with a maximum seated height of 0.512inch and a lead pitch of 0.138inch. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It is packaged in a cut tape format with a quantity of one per package.
Sign in to ask questions about the Nichicon UVY1J101MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVY1J101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | VY |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1J101MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.