Aluminum electrolytic capacitor with 1000µF capacitance and 63V voltage rating. Features 20% tolerance, 930mA ripple current, and 1.89mA leakage current. Radial package with 7.5mm lead pitch, 16mm diameter, and 25mm height. Operates from -55°C to 105°C with a 1000-hour life expectancy. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UVY1J102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.89mA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 930mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1J102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.