22µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features a 2mm lead pitch, 0.5mm lead diameter, and a 5mm x 11mm radial package. Offers a ripple current of 71mA, leakage current of 41.58µA, and a rated life of 1000 hours at 105°C. Designed for through-hole mounting and operates from -55°C to 105°C.
Nichicon UVY1J220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 41.58uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 71mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1J220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.