Nichicon's VY series aluminum electrolytic capacitor features a capacitance of 330uF with a 20% tolerance, a voltage rating of 35V, and a maximum operating temperature of 105°C. It is available in a radial package with a diameter of 10mm and a height of 12.5mm. The capacitor is designed for through hole mounting and is packaged in cut tape quantities. It is RoHS compliant and has a maximum ripple current of 350mA.
Sign in to ask questions about the Nichicon UVY1V331MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVY1V331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1V331MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.