Standard aluminum electrolytic capacitor with 6.8mF capacitance and 35V DC rated voltage. Features a 20% tolerance, 2A ripple current, and a maximum operating temperature of 105°C. This radial component measures 18mm in diameter and 40mm in height, with a 7.5mm lead pitch, designed for through-hole mounting. It offers a leakage current of 7.14mA and a rated life of 1000 hours at 105°C.
Nichicon UVY1V682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 7.14mA |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 2A |
| Ripple Current (AC) | 2A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1V682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.