Aluminum electrolytic capacitor with 2200µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 1.75A ripple current capability, and a 1000-hour life at 105°C. This radial component has a 22mm diameter, 50mm height, and 10mm lead pitch, suitable for through-hole PCB mounting. Operating temperature range is -55°C to 105°C with a leakage current of 6.6mA.
Nichicon UVY2A222MRD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 1mm |
| Lead Pitch | 10mm |
| Leakage Current | 6.6mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2A222MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.