The Nichicon UVY Series 68uF 100V 20% 105°C Aluminum Electrolytic Capacitor is a radial through-hole mounted component with a cut tape packaging. It features a capacitance of 68uF and a voltage rating of 100V. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UVY2A680MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVY2A680MPD1TD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UVY |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2A680MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.