Nichicon's UVY2C100MPD1TD is a 10uF aluminum electrolytic capacitor with a radial package and through hole mount. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor has a voltage rating of 160V and a tolerance of 20%. It is available in a package quantity of 1000 units, packaged in tape and reel.
Nichicon UVY2C100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UVY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.