Standard aluminum electrolytic capacitor with 330nF capacitance and 200V DC rated voltage. Features a 20% tolerance, 2.5mm lead pitch, and 0.5mm lead diameter in a radial package. Operates from -40°C to 105°C with a 1000-hour life at rated conditions and 5mA ripple current. Dissipation factor is 0.2%, with leakage current at 46.6uA. Dimensions are 6.3mm diameter and 11mm height.
Nichicon UVY2DR33MED technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 46.6uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 5mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2DR33MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.