Standard aluminum electrolytic capacitor with 10µF capacitance and 250V DC rated voltage. Features 20% tolerance, 71mA ripple current, and 200µA leakage current. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Designed for through-hole PCB mounting, operating from -40°C to 105°C with a 1000-hour life rating. RoHS compliant and lead-free.
Nichicon UVY2E100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 200uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 71mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2E100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.