Aluminum electrolytic capacitor with 10µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 64mA ripple current, and 260µA leakage current. Radial package with 5mm lead pitch, 0.6mm lead diameter, and dimensions of 10mm diameter by 16mm height. Operating temperature range from -40°C to 105°C, with a 1000-hour life rating at 105°C. Through-hole mounting for PCB applications, supplied in bulk packaging.
Nichicon UVY2G100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.25% |
| Features | General Purpose |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 260uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 64mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2G100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.