Aluminum electrolytic capacitor with 100µF capacitance and 400V DC rating. Features 20% tolerance, 310mA ripple current, and 1000-hour life at 105°C. Radial package with 7.5mm lead pitch and 0.8mm lead diameter, measuring 18mm in diameter and 35.5mm in height. General purpose, through-hole mounting, RoHS compliant, and operates from -40°C to 105°C.
Sign in to ask questions about the Nichicon UVY2G101MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVY2G101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.25% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.7mA |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2G101MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.