This Nichicon UVY series aluminum electrolytic capacitor has a capacitance of 3.3uF and a voltage rating of 350V. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor is RoHS compliant and available in a tape and reel packaging format with a quantity of 1000 pieces per reel.
Sign in to ask questions about the Nichicon UVY2V3R3MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVY2V3R3MPD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | UVY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2V3R3MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.