Standard aluminum electrolytic capacitor with 100µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 200mA ripple current, and 1.9mA leakage current. This radial component has an 18mm diameter, 40mm height, and 7.5mm lead pitch, designed for through-hole mounting. Operating temperature range is -25°C to 105°C with a dissipation factor of 0.25%.
Sign in to ask questions about the Nichicon UVY2W101MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVY2W101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.9mA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2W101MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.