Radial aluminum electrolytic capacitor with 22µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 100mA ripple current, and 496µA leakage current. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates from -25°C to 105°C with a 1000-hour life expectancy. Dimensions are 12.5mm diameter and 25mm height.
Nichicon UVY2W220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 496uA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2W220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.