Aluminum electrolytic capacitor with 4.7µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 1000-hour lifespan. This radial component has a 10mm diameter, 12.5mm height, and 5mm lead pitch, suitable for through-hole mounting. It offers a ripple current of 32mA and is RoHS compliant.
Sign in to ask questions about the Nichicon UVY2W4R7MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVY2W4R7MPD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 32mA |
| RoHS Compliant | Yes |
| Series | UVY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2W4R7MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.