This 68uF aluminium electrolytic capacitor has a voltage rating of 450V and a dissipation factor of 0.25%. It is designed for general purpose use and features a radial lead pitch of 0.295inch and a seated height of 1.476inch. The capacitor is RoHS compliant and suitable for use in applications with operating temperatures between -25°C and 105°C.
Sign in to ask questions about the Nichicon UVY2W680MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVY2W680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Features | General Purpose |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 1.324mA |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 185mA |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY2W680MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.