Aluminum electrolytic capacitor, 100µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a radial package with 5mm diameter, 11mm height, and 2mm lead pitch, designed for through-hole PCB mounting. Offers a ripple current of 95mA, leakage current of 18.9µA, and a dissipation factor of 0.28%. Operates from -55°C to 105°C with a 1000-hour life rating. Lead-free and RoHS compliant, supplied in bulk packaging.
Nichicon UVZ0J101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Leakage Current | 18.9uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ0J101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.