Aluminum electrolytic capacitor with 10,000µF capacitance and 6.3V DC rated voltage, featuring a 20% tolerance. This radial component offers a 1.65A ripple current capability and a 1000-hour life at 105°C. Its construction includes a 16mm diameter, 25mm height, 7.5mm lead pitch, and 0.8mm lead diameter, suitable for through-hole PCB mounting. The capacitor operates from -55°C to 105°C with a leakage current of 1.89mA and a dissipation factor of 0.28%.
Sign in to ask questions about the Nichicon UVZ0J103MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ0J103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Leakage Current | 1.89mA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ0J103MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.