The Nichicon UVZ0J222MPH is a 2.2mF aluminum electrolytic capacitor with a 20% tolerance and a 6.3V voltage rating. It has a radial package with a 10mm diameter and a 20mm height, and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is not RoHS compliant due to containing lead. It is available in bulk packaging with 200 units per package.
Sign in to ask questions about the Nichicon UVZ0J222MPH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ0J222MPH technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ0J222MPH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.