Nichicon's VZ series aluminum electrolytic capacitor has a capacitance of 33uF with a tolerance of 20% and a voltage rating of 6.3V. It is available in a radial package with a lead pitch of 0.079inch and a seated height of 0.492inch. The capacitor is designed for through hole mounting and is compliant with RoHS regulations. Operating temperatures range from -55°C to 105°C.
Sign in to ask questions about the Nichicon UVZ0J330MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ0J330MDD1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ0J330MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.