100µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features a 105°C maximum operating temperature, 1000-hour life, and 105mA ripple current. This through-hole component has a 5mm diameter, 11mm height, 2mm lead pitch, and 0.5mm lead diameter. It offers a dissipation factor of 0.24% and a leakage current of 30µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVZ1A101MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ1A101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 30uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1A101MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.