10V, 1000µF polarized aluminum electrolytic capacitor with 20% tolerance. Features a radial leaded, through-hole mount design with a 5mm lead pitch and 0.6mm lead diameter. Operates from -55°C to 105°C with a leakage current of 300µA and a ripple current of 460mA. Dissipation factor is 0.24%, and it offers 1000 hours of life. RoHS compliant.
Nichicon UVZ1A102MPD technical specifications.
| Capacitance | 1mF |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1A102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.