Standard aluminum electrolytic capacitor with 15mF capacitance and 10V DC rating. Features 20% tolerance, 2.18A ripple current, and 4.5mA leakage current. Radial package measures 18mm diameter by 35.5mm height with 7.5mm lead pitch. Designed for through-hole mounting, this RoHS compliant component operates from -55°C to 105°C with a 1000-hour life rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVZ1A153MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Leakage Current | 4.5mA |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.18A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1A153MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.