The Nichicon VZ series aluminum electrolytic capacitor has a capacitance of 33uF with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor is packaged in a radial through hole package with a maximum seated height of 0.433inch and a lead diameter of 0.5mm. It has a leakage current of 9.9uA and a ripple current of 58mA.
Nichicon UVZ1A330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 9.9uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 58mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1A330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.