Aluminum electrolytic capacitor with 330µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a 2.5mm lead pitch, 6.3mm diameter, and 11mm height, suitable for through-hole PCB mounting. Operating across a -55°C to 105°C temperature range, it provides 210mA ripple current capability and a 1000-hour life at rated conditions. The capacitor exhibits a dissipation factor of 0.24% and a leakage current of 99µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVZ1A331MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 99uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1A331MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.