Aluminum electrolytic capacitor with 47µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a 105°C maximum operating temperature and 1000-hour life expectancy. Key specifications include 68mA ripple current, 14.1µA leakage current, and a 0.24% dissipation factor. The 5mm diameter, 11mm height radial package has a 2mm lead pitch and 0.5mm lead diameter, suitable for through-hole PCB mounting.
Nichicon UVZ1A470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 14.1uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 68mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1A470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.