This Nichicon UVZ1A471MEH is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 10V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is available in a bulk packaging with 200 units per package and is not RoHS compliant. It has a diameter of 6.3mm and a height of 11mm, and is designed for through-hole mounting.
Sign in to ask questions about the Nichicon UVZ1A471MEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ1A471MEH technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ1A471MEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.