Aluminum electrolytic capacitor, 22µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 5mm diameter, 11mm height, and 2.5mm lead pitch with a 0.5mm lead diameter. Operates within a temperature range of -55°C to 105°C, offering 1000 hours of life at 105°C. Includes a ripple current of 54mA and a leakage current of 10.56µA. RoHS compliant and available in tape and reel packaging for through-hole PCB mounting.
Sign in to ask questions about the Nichicon UVZ1C220MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ1C220MDD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 10.56uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 54mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1C220MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.