The Nichicon UVZ1E100MDD1TA is a 10uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It is available in a radial package with a maximum seated height of 0.492inch and a lead pitch of 0.079inch. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is packaged in tape and reel quantities of 4000 units.
Sign in to ask questions about the Nichicon UVZ1E100MDD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ1E100MDD1TA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1E100MDD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.