This aluminum electrolytic capacitor has a capacitance of 220uF and a working voltage of 25VDC with a tolerance of 20%. It is designed for a lifetime of 1000 hours and can operate within a temperature range of -55°C to 105°C. The capacitor is mounted through a hole and features a radial termination style with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 240mA |
| Leakage Current | 165@1Min|55@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |