The Nichicon UVZ1E472MHH is a 4.7 millifarad aluminum electrolytic capacitor with a 25-volt rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial configuration with a 7.5mm lead pitch and is available in a bulk packaging with 50 units per package. It is not RoHS compliant due to the presence of lead.
Nichicon UVZ1E472MHH technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.