This Nichicon VZ series aluminum electrolytic capacitor has a rated voltage of 25V and a capacitance of 4.7uF. It is designed for through-hole mounting and operates over a temperature range of -55 to 105 degrees Celsius. The capacitor is polarized and has a length of 11mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVZ1E4R7MDD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | VZ |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | VZ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UVZ1E4R7MDD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.