This aluminum cylindrical can electrolytic capacitor has a capacitance of 1uF and a DC rated voltage of 50VDC. It features a tolerance of 20% and a ripple current of 13. The capacitor has a leakage current of 4uA at 1 minute and 3uA at 2 minutes. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -55 degrees Celsius to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 13mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |