Aluminum electrolytic capacitor with 330µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 410mA ripple current, and a 1000-hour life at 105°C. This radial component has a 10mm diameter, 16mm height, and 5mm lead pitch, suitable for through-hole PCB mounting. It offers a low dissipation factor of 0.12% and a leakage current of 495µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVZ1H331MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 495uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1H331MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.