Aluminum electrolytic capacitor with 3300µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 1.77A, a leakage current of 4.95mA, and a dissipation factor of 0.12%. Designed for through-hole PCB mounting, it operates from -55°C to 105°C with a lifespan of 1000 hours. Dimensions are 18mm diameter and 35.5mm height, with a 7.5mm lead pitch.
Sign in to ask questions about the Nichicon UVZ1H332MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ1H332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 4.95mA |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.77A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1H332MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.