The Nichicon UVZ1H3R3MDD1AA is a 3.3uF aluminum electrolytic capacitor rated for 50VDC with a 20% tolerance. It features a radial termination style and a through-hole mounting configuration. The capacitor has a cylindrical can construction and a terminal pitch of 5mm. It operates over a temperature range of -55°C to 105°C and has a lifetime of 1000 hours. The Nichicon UVZ1H3R3MDD1AA is suitable for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UVZ1H3R3MDD1AA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 25mA |
| Leakage Current | 4.95@1Min|3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.