This Nichicon electrolytic capacitor features a capacitance of 3.3uF and a working voltage of 50VDC with a tolerance of 20%. It has a ripple current rating of 25 and a leakage current of 4.95uA at 1 minute and 3uA at 2 minutes. The capacitor is designed for use in through hole applications with a radial termination style and an aluminum cylindrical can construction. It operates over a temperature range of -55 to 105 degrees Celsius.
Nichicon UVZ1H3R3MDD1CT technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 25mA |
| Leakage Current | 4.95@1Min|3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.